TCA7408-5405EVM

Texas Instruments
595-TCA7408-5405EVM
TCA7408-5405EVM

Mfr.:

Description:
Interface Development Tools TCA7408 & TCA5405 Ev al Mod

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
I/O Expander
TCA7408, TCA5405
Brand: Texas Instruments
Interface Type: I2C
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Interface Development Tools
Series: TCA7408-5405
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 246,755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
CNHTS:
8473309000
USHTS:
9030890100
KRHTS:
9030890000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.