TAS6422Q1EVM

Texas Instruments
595-TAS6422Q1EVM
TAS6422Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS6424Q1EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
190,06 € 190,06 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Modules
Audio Amplifier
TAS6422
4.5 V to 26 V
Brand: Texas Instruments
Description/Function: Evaluates the TAS6422 class-D amplifier
Interface Type: I2C, USB
Product Type: Audio IC Development Tools
Series: TAS6422
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 352,162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6422Q1EVM Amplifier Evaluation Module (EVM)

Texas Instruments TAS6422Q1EVM Amplifier Evaluation Module (EVM) showcases the first true digital input Class-D audio solution for automotive infotainment in the market. The TAS6422-Q1 is a 75W 2MHz digital input 2-channel automotive class-D audio amplifier. The TAS6422Q1EVM is a stand-alone evaluation module. The evaluation module has a single power supply input, USB control via PurePath Control Console 3 (PPC3), and two digital (I2S) audio input options.