TAS5751MEVM

Texas Instruments
595-TAS5751MEVM
TAS5751MEVM

Mfr.:

Description:
Audio IC Development Tools TAS5751MEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,29 € 173,29 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS: N
Evaluation Boards
Audio Amplifier
TAS5751M
8 V to 26.4 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: TAS5751MEVM allows evaluation of the TAS5751M, I2S-input, open-loop amplifier
Interface Type: 5 way connector
Output Power: 25 W
Product Type: Audio IC Development Tools
Series: TAS5751M
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99