TAS5751MDCAR

Texas Instruments
595-TAS5751MDCAR
TAS5751MDCAR

Mfr.:

Description:
Audio Amplifiers 25-W stereo 40-W mo no 8- to 26.4-V di A A 595-TAS5751MDCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 266 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,43 € 4,43 €
3,38 € 33,80 €
3,11 € 77,75 €
2,83 € 283,00 €
2,69 € 672,50 €
2,61 € 1.305,00 €
2,58 € 2.580,00 €
Full Reel (Order in multiples of 2000)
2,46 € 4.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,79 €
Min:
1

Similar Product

Texas Instruments TAS5751MDCA
Texas Instruments
Audio Amplifiers 25-W stereo 40-W mo no 8- to 26.4-V di A A 595-TAS5751MDCAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
25 W
0.1 %
HTSSOP-48
8 Ohms
3 V
3.6 V
0 C
+ 85 C
SMD/SMT
TAS5751M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 49 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog, Digital
Type: 2-Channel Stereo
Unit Weight: 210,400 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TAS5751M Digital Audio Power Amplifier

Texas Instruments TAS5751M Digital Audio Power Amplifier is an efficient digital input audio amplifier for driving stereo speakers configured as a bridge tied load (BTL). A parallel bridge tied load (PBTL) can produce higher power by driving the parallel outputs into a single lower impedance load. One serial data input allows the processing of up to two discrete audio channels. This feature also allows seamless integration to most digital audio processors and MPEG decoders. The Texas Instruments TAS5751M accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers.