TAS5733LDCA

Texas Instruments
595-TAS5733LDCA
TAS5733LDCA

Mfr.:

Description:
Audio Amplifiers 10-W stereo 20-W mo no 8- to 16.5-V di A A 595-TAS5733LDCAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 320   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 777,60 €
2,37 € 1.232,40 €
2,30 € 2.300,00 €
2,24 € 5.644,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,45 €
Min:
1

Similar Product

Texas Instruments TAS5733LDCAR
Texas Instruments
Audio Amplifiers 10-W stereo 20-W mo no 8- to 16.5-V di A A 595-TAS5733LDCA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
10 W
0.3 %
HTSSOP-48
8 Ohms
3 V
3.6 V
0 C
+ 85 C
SMD/SMT
TAS5733L
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 49 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Audio ICs
Supply Type: Analog, Digital
Type: Stereo
Unit Weight: 210,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TAS5733L Digital Audio Power Amplifier

Texas Instruments TAS5733L Digital Audio Power Amplifier is an efficient, digital input audio amplifier for driving stereo speakers configured as a bridge tied load (BTL). In parallel bridge tied load (PBTL) in can produce higher power by driving the parallel outputs into a single lower impedance load. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers.