TAS5713PHPR

Texas Instruments
595-TAS5713PHPR
TAS5713PHPR

Mfr.:

Description:
Audio Amplifiers Digital Audio Power Amp A 595-TAS5713PHP A 595-TAS5713PHP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,37 € 6,37 €
4,91 € 49,10 €
4,55 € 113,75 €
4,15 € 415,00 €
3,96 € 990,00 €
3,84 € 1.920,00 €
Full Reel (Order in multiples of 1000)
3,74 € 3.740,00 €
3,65 € 7.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,21 €
Min:
1

Similar Product

Texas Instruments TAS5713PHP
Texas Instruments
Audio Amplifiers Digital Audio Power Amp A 595-TAS5713PHP A 595-TAS5713PHPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
25 W
0.07 %
HTQFP-48
8 Ohms
8 V
26 V
0 C
+ 85 C
SMD/SMT
TAS5713
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TAS5713PHPEVM
Gain: 24 dB
Input Type: Serial
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 48 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99