TAS5631BPHD

Texas Instruments
595-TAS5631BPHD
TAS5631BPHD

Mfr.:

Description:
Audio Amplifiers PWM input 300W Stere o class D amp A 595 A 595-TAS5631BPHDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,48 € 1.033,20 €
11,03 € 2.978,10 €
10,81 € 4.864,50 €
10,72 € 9.648,00 €
2.700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,76 €
Min:
1

Similar Product

Texas Instruments TAS5631BPHDR
Texas Instruments
Audio Amplifiers PWM input 300W Stere o class D amp A 595 A 595-TAS5631BPHD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
300 W, 600 W
0.03 %
HTQFP-64
2 Ohms, 4 Ohms
25 V
52.5 V
0 C
+ 70 C
SMD/SMT
TAS5631B
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Operating Supply Current: 22.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 90
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

PurePath™ HD Class D Amplifier: TAS5631

The Texas Instruments TAS5631 analog input Class D amplifier with PurePath™ HD closed loop feedback technology drives up to 300W of stereo into 4Ω to 8Ω speakers from a single 50V supply. The TI TAS5631 amplifier outperforms traditional Class D amplifiers by only increasing the distortion curve once the output levels move into clipping. PurePath HD technology allows for lower idle losses, making the high-performance TI TAS5631 device even more efficient.