TAS5601DCA

Texas Instruments
595-TAS5601DCA
TAS5601DCA

Mfr.:

Description:
Audio Amplifiers 20W St Dig Amp Pwr S tage A 595-TAS5805M A 595-TAS5805MPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,30 € 63,00 €
5,85 € 146,25 €
5,19 € 544,95 €
5,14 € 2.698,50 €
5,13 € 5.206,95 €
2.520 Quote

Similar Product

Texas Instruments TAS5805MPWPR
Texas Instruments
Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V s A 595-TAS5805MPWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
Class-D
20 W
0.04 %
HTSSOP-56
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TAS5601
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: TAS5601EVM4
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 11 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 35
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono or 2-Channel Stereo or 4-Channel Stereo
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99