TAS5518PAGR

Texas Instruments
595-TAS5518PAGR
TAS5518PAGR

Mfr.:

Description:
Audio DSPs 8 Ch Digital Audio P WM Processor R 595- R 595-TAS5508CPAGR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
15,82 € 23.730,00 €

Possible Replacement

Texas Instruments TAS5508CPAGR
Texas Instruments
Audio DSPs 8Ch PWM Processor A 595-TAS5508CPAG A 59 A 595-TAS5508CPAG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
TQFP-64
3 V
3.6 V
TAS5518
0 C
+ 70 C
Reel
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 1500
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99