TAS5186ADDVR

Texas Instruments
595-TAS5186ADDVR
TAS5186ADDVR

Mfr.:

Description:
Audio Amplifiers 6-Ch 210-W Digital P owerStage A 595-TAS A 595-TAS5186ADDV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
10,54 € 21.080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
19,87 €
Min:
1

Similar Product

Texas Instruments TAS5186ADDV
Texas Instruments
Audio Amplifiers 6-Ch 210-W Digital P owerStage A 595-TAS A 595-TAS5186ADDVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono, 5-Channel Stereo
30 W
0.07 %
HTSSOP-44
3 Ohms
0 C
+ 70 C
SMD/SMT
TAS5186A
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Single
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Triple
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99