TAS2505TRGERQ1

Texas Instruments
595-TAS2505TRGERQ1
TAS2505TRGERQ1

Mfr.:

Description:
Audio Amplifiers Automotive 2-W mon o digital or analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,24 € 2,24 €
1,68 € 16,80 €
1,53 € 38,25 €
1,37 € 137,00 €
1,30 € 325,00 €
1,26 € 630,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 3000)
1,16 € 3.480,00 €
1,14 € 6.840,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-D
2.6 W
- 73.9 dB
VQFN-24
4 Ohms
1.5 V
1.95 V
- 40 C
+ 105 C
SMD/SMT
TAS2505
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Development Kit: TAS2505EVM
Gain: 18 dB
Input Type: Analog, Digital
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 40,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99