TAC5412WQRTVRQ1

Texas Instruments
595-TAC5412WQRTVRQ1
TAC5412WQRTVRQ1

Mfr.:

Description:
Interface - CODECs Automotive stereo au dio codec with 114d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,24 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - CODECs
Audio Codecs
Stereo Audio Codec
4 kHz to 768 kHz
I2C, SPI
2 ADC
2 DAC
3.6 V
3 V
- 40 C
+ 125 C
SMD/SMT
WQFN-32
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: TAC5412Q15B5EVM-K
Features: Low Power Mode
Operating Supply Voltage: 3.3 V
Product Type: CODECs
Series: TAC5412-Q1
SNR - Signal to Noise Ratio: 112 dB
Factory Pack Quantity: 3000
Subcategory: Interface ICs
THD plus Noise: - 102 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99