SNJ54ALS251FK

595-SNJ54ALS251FK
SNJ54ALS251FK

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-Of-8 Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Selectors / Multiplexers
ALS
8 Input
1 Output
LCCC-20
25 ns at 4.5 V to 5.5 V
4.5 V
5.5 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: Data Selectors/Multiplexers
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN54ALS251
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99