SNJ54ABT2244FK

595-SNJ54ABT2244FK
SNJ54ABT2244FK

Mfr.:

Description:
Buffers & Line Drivers 5962-9467301Q2A

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
ABT
8 Input
8 Output
Non-Inverting
LCCC-20
- 24 mA
12 mA
24 mA
4.5 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: Buffer
Number of Channels: 8 Channel
Output Type: 3-State
Pd - Power Dissipation: 600 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.3 ns at 5 V
Series: SN54ABT2244
Factory Pack Quantity: 1
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.