SN75LVPE3410RNQT

Texas Instruments
595-SN75LVPE3410RNQT
SN75LVPE3410RNQT

Mfr.:

Description:
Interface - Signal Buffers, Repeaters PCIe 3.0 8-Gbps 4-C hannel Linear Redriv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,09 € 7,09 €
5,50 € 55,00 €
5,10 € 127,50 €
4,66 € 466,00 €
Full Reel (Order in multiples of 250)
4,45 € 1.112,50 €
4,26 € 2.130,00 €
4,15 € 4.150,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
Redrivers
I2C
90 ps
400 kHz
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ciss - Input Capacitance: 1.5 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 8 Gb/s
Number of Channels: 4 Channel
Operating Supply Current: 150 mA
Product Type: Signal Buffers, Repeaters
Series: SN75LVPE3410
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: PCIe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN75LVPE3410 Four-Channel Linear Redriver

Texas Instruments SN75LVPE3410 Four-Channel Linear Redriver is a low-power, high-performance linear repeater or redriver designed to support PCI Express (PCIe™) Generation 1.0, 2.0, and 3.0. The SN75LVPE3410 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear datapaths of Texas Instruments SN75LVPE3410 preserve the transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for the excellent transmit and receive equalization settings. This transparency in the link training protocol results in a tremendous electrical link and the lowest possible latency. The programmable equalization of the device, along with its linear datapaths, maximizes the flexibility of physical placement within the interconnect channel and improves overall channel performance. The programmable settings can be applied easily through software (SMBus or I2C) or by using pin control.