SN75LVCP601EVM

Texas Instruments
595-SN75LVCP601EVM
SN75LVCP601EVM

Mfr.:

Description:
Interface Development Tools SN75LVCP601 Eval Mod ule

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Equalizer / Driver / Redriver
SN75LVCP601
Bulk
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Two channel SATA 6 Gbps redriver/equalizer evaluation module
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: SN75LVCP601
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99