SN75DP139RGZR

Texas Instruments
595-SN75DP139RGZR
SN75DP139RGZR

Mfr.:

Description:
Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP139RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,46 € 2,46 €
1,84 € 18,40 €
1,69 € 42,25 €
1,51 € 151,00 €
1,43 € 357,50 €
1,40 € 700,00 €
1,37 € 1.370,00 €
Full Reel (Order in multiples of 2500)
1,29 € 3.225,00 €
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,90 €
Min:
1

Similar Product

Texas Instruments SN75DP139RGZT
Texas Instruments
Display Interface IC DisplayPort to TMDS Translator A 595-SN7 A 595-SN75DP139RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
VQFN-48
SN75DP139
3.6 V
3 V
0 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Product Type: Display Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99