SN75ALS174AN

Texas Instruments
595-SN75ALS174AN
SN75ALS174AN

Mfr.:

Description:
RS-485 Interface IC Quad Diff Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
5,52 € 55,20 €
4,69 € 117,25 €
4,34 € 434,00 €
3,51 € 877,50 €
3,42 € 3.420,00 €
3,37 € 8.425,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
Through Hole
PDIP-16
SN75ALS174A
Driver
20 Mb/s
4 Driver
0 Receiver
5.25 V
4.75 V
55 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Operating Supply Voltage: 5 V
Product: RS-485 Drivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1,628 g
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
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

SN75ALS174A Quadruple Differential Line Drivers

Texas Instruments SN75ALS174A Quadruple Differential Line Drivers are optimized for balanced multipoint bus transmission at rates of up to 20Mbit/s. The SN75ALS174A is designed to meet the requirements of ANSI Standards EIA/TIA-422-B and RS-485. The drivers are ideal for party-line applications in noisy environments via wide positive and negative common-mode output voltage ranges. Protection from line fault conditions on the transmission bus line is provided through positive- and negative-current limiting and thermal shutdown features. Shutdown occurs at a junction temperature of approximately 150°C. The SN75ALS174A operates at temperatures from 0°C to 70°C.