SN75ALS172AN

Texas Instruments
595-SN75ALS172AN
SN75ALS172AN

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Diff Bus Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,66 € 8,66 €
7,00 € 70,00 €
5,94 € 148,50 €
5,45 € 545,00 €
5,31 € 1.327,50 €
5,22 € 2.610,00 €
5,09 € 5.090,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75ALS172A
Through Hole
PDIP-16
Driver
4 Driver
0 Receiver
20 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Operating Supply Current: 55 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Drivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542330000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.