SN75374D

Texas Instruments
595-SN75374D
SN75374D

Mfr.:

Description:
Buffers & Line Drivers Quad MOSFET A 595-SN 75374DR A 595-SN753 A 595-SN75374DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 92

Stock:
92 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4,32 €
3,29 € 32,90 €
2,92 € 73,00 €
2,71 € 325,20 €
2,59 € 725,20 €
2,52 € 1.310,40 €
2,46 € 2.460,00 €
2,38 € 5.997,60 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
4 Input
4 Output
Non-Inverting
SOIC-Narrow-16
- 10 mA
40 mA
4.75 V
28 V
31 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Product Type: Buffers & Line Drivers
Propagation Delay Time: 60 ns
Series: SN75374
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.