SN75189AN

Texas Instruments
595-SN75189AN
SN75189AN

Mfr.:

Description:
RS-232 Interface IC Quad Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.258

Stock:
1.258 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,543 € 5,43 €
0,461 € 11,53 €
0,419 € 41,90 €
0,391 € 97,75 €
0,375 € 187,50 €
0,37 € 370,00 €
0,35 € 1.400,00 €
0,341 € 2.728,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
PDIP-14
SN75189A
Receiver
1 Mb/s
0 Driver
4 Receiver
5 V
5 V
SMD/SMT
26 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Supply Voltage: 5 V
Pd - Power Dissipation: 1.15 W
Product: RS-232 Receivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 25 ns
Shutdown: Without Shutdown
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN75189A Line Receivers

Texas Instruments SN75189A Line Receivers are monolithic low-power Schottky quadruple line receivers. These are designed to satisfy the requirements of the standard interface between data terminal equipment and data communication equipment as defined by TIA/EIA-232-F. A separate response-control (CONT) terminal is provided for each receiver. A resistor or a resistor and bias-voltage source can be connected between this terminal and the ground to shift the input threshold levels. An external capacitor can be connected between this terminal and the ground to provide input noise filtering.