SN75175N

Texas Instruments
595-SN75175N
SN75175N

Mfr.:

Description:
RS-422/RS-485 Interface IC Quad Diff Line Rec

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 531

Stock:
531 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,94 € 29,40 €
2,71 € 67,75 €
2,45 € 245,00 €
2,33 € 582,50 €
2,25 € 1.125,00 €
2,19 € 2.190,00 €
2,13 € 5.325,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN75175
Through Hole
PDIP-16
Receiver
0 Driver
4 Receiver
10 Mb/s
5 V
5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Duplex: Half Duplex
Operating Supply Current: 70 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Receivers
Product Type: RS-422/RS-485 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99