SN74SSTV16859DGGR

Texas Instruments
595-SNSSTV16859DGGR
SN74SSTV16859DGGR

Mfr.:

Description:
Registers 13 to 26 Bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,87 € 9.740,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
RoHS:  
CMOS
SSTV
TSSOP-64
2.8 ns
2.3 V
2.7 V
20 mA
- 20 mA
0 C
+ 70 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Input Lines: 13 Input
Number of Output Lines: 26 Output
Product Type: Registers
Series: SN74SSTV16859
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Part # Aliases: HPA00022DGGR
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99