SN74S1051D

595-SN74S1051D
SN74S1051D

Mfr.:

Description:
Schottky Diodes & Rectifiers 12-Bit Schottky Barrier Diode

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,46 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,91 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Diodes
SMD/SMT
SOIC-Narrow-16
Array 12
Si
50 mA
7 V
1.05 V
1 A
5 uA
0 C
+ 70 C
SN74S1051
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Pd - Power Dissipation: 625 mW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 40
Subcategory: Diodes & Rectifiers
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS