SN74LXCH8T245RHLR

Texas Instruments
595-N74LXCH8T245RHLR
SN74LXCH8T245RHLR

Mfr.:

Description:
Translation - Voltage Levels 8-bit dual-supply bu s transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.413

Stock:
4.413 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,37 € 13,70 €
1,25 € 31,25 €
1,12 € 112,00 €
1,05 € 262,50 €
1,03 € 1.030,00 €
Full Reel (Order in multiples of 3000)
0,937 € 2.811,00 €
0,92 € 5.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Translating Transceiver
420 Mb/s
VQFN-24
5.5 V
1.1 V
SN74LXCH8T245
100 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: AVCLVCDIRCNTRL-EVM
Input Type: CMOS
Logic Family: LXCH
Number of Channels: 1 Channel
Operating Supply Current: 2 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LXCH8T245 8-Bit Bus Transceiver

Texas Instruments SN74LXCH8T245 8-Bit Bus Transceiver is a dual-supply non-inverting bidirectional voltage level translation device with bus-hold circuitry. Ax pins and control pins (DIR and OE) are referenced to VCCA logic levels, and Bx pins are referenced to VCCB logic levels. The A port can accept I/O voltages ranging from 1.1V to 5.5V, while the B port can accept I/O voltages from 1.1V to 5.5V. A high on DIR allows data transmission from A to B, and a low on DIR allows data transmission from B to A when OE is set to low. When the Texas Instruments SN74LXCH8T245 OE is set to high, both Ax and Bx pins are in the high-impedance state.