SN74LXC8T245DGSR

Texas Instruments
595-SN74LXC8T245DGSR
SN74LXC8T245DGSR

Mfr.:

Description:
Translation - Voltage Levels 8-bit dual-supply bu s transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.028

Stock:
2.028 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,22 € 1,22 €
0,894 € 8,94 €
0,808 € 20,20 €
0,716 € 71,60 €
0,667 € 166,75 €
0,644 € 322,00 €
0,588 € 588,00 €
0,558 € 1.395,00 €
Full Reel (Order in multiples of 5000)
0,453 € 2.265,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
CMOS
420 Mb/s
VSSOP-24
5.5 V
1.08 V
SN74LXC8T245
100 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Type: Schmitt-Trigger
Logic Family: LXC
Number of Channels: 2 Channel
Operating Supply Current: 4 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99