SN74LXC1T14QDCKRQ1

Texas Instruments
595-74LXC1T14QDCKRQ1
SN74LXC1T14QDCKRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive single-ch annel fixed directi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.440

Stock:
2.440 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,335 € 0,34 €
0,234 € 2,34 €
0,208 € 5,20 €
0,181 € 18,10 €
0,167 € 41,75 €
0,159 € 79,50 €
0,152 € 152,00 €
Full Reel (Order in multiples of 3000)
0,143 € 429,00 €
0,138 € 828,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Inverting Translator
420 Mb/s
SC-70-5
5.5 V
1.1 V
SN74LXC1T14
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Logic Family: LXC
Number of Channels: 1 Channel
Operating Supply Current: 2 uA
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99