SN74LXC1T14DCKR

Texas Instruments
595-SN74LXC1T14DCKR
SN74LXC1T14DCKR

Mfr.:

Description:
Translation - Voltage Levels Single-channel fixed direction inverting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 452

Stock:
452
Can Dispatch Immediately
On Order:
6.000
Expected 6/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,194 € 1,94 €
0,172 € 4,30 €
0,148 € 14,80 €
0,137 € 34,25 €
0,13 € 65,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 3000)
0,116 € 348,00 €
0,113 € 678,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Dual Supply Inverting Translator
LXC
420 Mb/s
SC-70-5
5.5 V
1.1 V
SN74LXC1T14
83 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Logic Family: LXC
Number of Channels: 1 Channel
Operating Supply Current: 2 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SN74LXC1T14/SN74LXC1T14-Q1 Inverting Translators

Texas Instruments SN74LXC1T14/SN74LXC1T14-Q1 Inverting Translators are single-bit voltage-level translation devices that include a Schmitt-trigger input. The input pin A of the device is referenced to VCCI logic levels, and output pin Y is referenced to VCCO logic levels. The input pin A can accept voltages ranging from 1.1V to 5.5V and can be connected directly to VCCI or GND. The Texas Instruments SN74LXC1T14/SN74LXC1T14-Q1 ensures low power consumption and is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs when the device is powered down. This feature inhibits current backflow into the device, preventing damage to the device.