SN74LVTH16646DL

Texas Instruments
595-SN74LVTH16646DL
SN74LVTH16646DL

Mfr.:

Description:
Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16646 A 595-SN74LVTH16646DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 186 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,26 € 22,60 €
2,06 € 41,20 €
1,85 € 185,00 €
1,63 € 423,80 €
1,60 € 4.000,00 €
1,58 € 7.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,46 €
Min:
1

Similar Product

Texas Instruments SN74LVTH16646DLR
Texas Instruments
Bus Transceivers 3.3 V ABT 16-Bit Bus Xcvr/Reg A 595-SN74 A 595-SN74LVTH16646DL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVTH
2 Circuit
4.7 ns
SSOP-56
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Tri-State ABT 16-Bit
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Series: SN74LVTH16646
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.