SN74LVTH16501DL

Texas Instruments
595-SN74LVTH16501DL
SN74LVTH16501DL

Mfr.:

Description:
Universal Bus Functions Tri-State ABT 18-Bit A 595-SN74LVTH16501 A 595-SN74LVTH16501DLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 440   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 765,60 €
1,69 € 845,00 €
1,64 € 1.640,00 €
1,59 € 3.975,00 €
1,57 € 7.850,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
LVTH
BiCMOS
18 Channel
SSOP-56
3.6 V
2.7 V
3.5 ns
- 40 C
+ 85 C
1 Circuit
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74LVTH16501
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 690 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS