SN74LVTH162374DLR

Texas Instruments
595-74LVTH162374DLR
SN74LVTH162374DLR

Mfr.:

Description:
Flip-Flops 3.3V ABT 16B Dtype E dg Trigerd FlipFlop A 595-SN74LVTH162374DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 478

Stock:
478 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
1,31 € 13,10 €
1,18 € 118,00 €
1,11 € 277,50 €
0,815 € 407,50 €
Full Reel (Order in multiples of 1000)
0,663 € 663,00 €
0,636 € 1.272,00 €
0,625 € 3.125,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,50 €
Min:
1

Similar Product

Texas Instruments SN74LVTH162374DL
Texas Instruments
Flip-Flops 3 St 3.3V ABT 16bit A 595-74LVTH162374DL A 595-74LVTH162374DLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVTH
2 Circuit
3-State
SSOP-48
TTL
Non-Inverting
3.4 ns
- 12 mA
12 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 8
Number of Output Lines: 8 Line
Product Type: Flip Flops
Series: SN74LVTH162374
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.