SN74LVT8996DW

Texas Instruments
595-SN74LVT8996DW
SN74LVT8996DW

Mfr.:

Description:
Specialty Function Logic 3.3V 10-Bit Add Port Multi-Add Tap Trncv A 595-SN74LVT8996DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 75   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 891,75 €
10,98 € 1.098,00 €
10,55 € 2.637,50 €
10,29 € 5.145,00 €
10,08 € 10.080,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
Boundry Scan JTAG Logic
SN74LVT8996
- 40 C
+ 85 C
SOIC-24
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product Type: Specialty Function Logic
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS