SN74LVT245BDW

Texas Instruments
595-SN74LVT245BDW
SN74LVT245BDW

Mfr.:

Description:
Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDWR A 595-SN74LVT245BDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 353

Stock:
353 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,824 € 8,24 €
0,746 € 18,65 €
0,66 € 66,00 €
0,62 € 155,00 €
0,595 € 297,50 €
0,559 € 559,00 €
0,55 € 1.375,00 €
0,538 € 2.690,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,19 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments SN74LVT245BDWR
Texas Instruments
Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVT
8 Circuit
2.3 ns
SOIC-20
LVTTL
LVTTL
64 mA
- 32 mA
2.7 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Octal bus transceiver is designed specifically for low-voltage
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: SN74LVT245B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 5 mA
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.