SN74LVCZ244APW

Texas Instruments
595-SN74LVCZ244APW
SN74LVCZ244APW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver W/3-State Output A 5 A 595-SN74LVCZ244APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,50 € 15,00 €
1,49 € 104,30 €
1,48 € 414,40 €
1,05 € 588,00 €
1,03 € 2.163,00 €
0,998 € 5.239,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVCZ
8 Input
3 Output
Non-Inverting
TSSOP-20
- 24 mA
24 mA
100 uA
2.7 V
3.6 V
100 uA
- 40 C
+ 125 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 6.9 ns at 2.7 V, 5.9 ns at 3.3 V
Series: SN74LVCZ244A
Factory Pack Quantity: 70
Subcategory: Logic ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99