SN74LVCH16T245DLR

Texas Instruments
595-SN74LVCH16T245LR
SN74LVCH16T245DLR

Mfr.:

Description:
Translation - Voltage Levels 24-Bit FET Bus Excha nge Switch A 595-SN A 595-SN74LVCH16T245DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.495

Stock:
1.495 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,99 € 19,90 €
1,82 € 45,50 €
1,64 € 164,00 €
1,57 € 392,50 €
Full Reel (Order in multiples of 1000)
1,45 € 1.450,00 €
1,39 € 2.780,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Texas Instruments SN74LVCH16T245DL
Texas Instruments
Translation - Voltage Levels SN74LVCH16T245 A 595 -SN74LVCH16T245LR A A 595-SN74LVCH16T245LR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
8-bit Translating Transceiver
500 Mb/s
SSOP-48
5.5 V
1.65 V
SN74LVCH16T245
6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: LVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.