SN74LVCH16952ADL

Texas Instruments
595-SN74LVCH16952ADL
SN74LVCH16952ADL

Mfr.:

Description:
Bus Transceivers 16bit Reg A 595-74LV CH16952ADLR A 595-7 A 595-74LVCH16952ADLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,88 € 2,88 €
2,24 € 22,40 €
1,89 € 37,80 €
1,78 € 178,00 €
1,63 € 423,80 €
1,62 € 810,00 €
1,58 € 1.580,00 €
1,56 € 3.900,00 €
1,54 € 7.700,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
LVCH
2 Circuit
7.6 ns
SSOP-56
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Function: Internal storage registers.
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: SN74LVCH16952A
Factory Pack Quantity: 20
Subcategory: Logic ICs
Supply Current - Max: 20 uA
Unit Weight: 694,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99