SN74LVCE161284DLR

Texas Instruments
595-SN74LVCE161284LR
SN74LVCE161284DLR

Mfr.:

Description:
Interface - Specialised 16-Bit FET Bus Switc h A 595-SN74LVCE161 A 595-SN74LVCE161284DL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 936

Stock:
936 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 936 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,27 € 22,70 €
2,08 € 52,00 €
1,87 € 187,00 €
1,77 € 442,50 €
1,71 € 855,00 €
Full Reel (Order in multiples of 1000)
1,66 € 1.660,00 €
1,60 € 3.200,00 €
1,58 € 7.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Translation Transceiver
5.5 V
5.5 V
70 mA
0 C
+ 70 C
SMD/SMT
SSOP-48
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Output Type: Open Drain
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transceivers
Product Type: Interface - Specialized
Series: SN74LVCE161284
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99