SN74LVCC4245APW

Texas Instruments
595-SN74LVCC4245APW
SN74LVCC4245APW

Mfr.:

Description:
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC4245APWT A A 595-SN74LVCC4245APWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 526

Stock:
526 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,32 € 33,00 €
1,26 € 151,20 €
1,19 € 357,00 €
1,15 € 621,00 €
1,12 € 1.142,40 €
1,08 € 2.721,60 €
1,07 € 5.392,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,79 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,86 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,10 €
Min:
1

Similar Product

Texas Instruments SN74LVCC4245APWT
Texas Instruments
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC4245APW A A 595-SN74LVCC4245APW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
200 Mb/s
TSSOP-24
5.5 V
2.7 V, 4.5 V
SN74LVCC4245A
2.7 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Family: LVCC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 60
Subcategory: Logic ICs
Unit Weight: 89,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99