SN74LVCC4245ADW

Texas Instruments
595-SN74LVCC4245ADW
SN74LVCC4245ADW

Mfr.:

Description:
Translation - Voltage Levels Tri-State Octal Bus A 595-SN74LVCC4245AD A 595-SN74LVCC4245ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 181

Stock:
181 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,42 € 35,50 €
1,27 € 127,00 €
1,20 € 300,00 €
1,16 € 580,00 €
1,13 € 1.130,00 €
1,08 € 2.700,00 €
1,07 € 5.350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,93 €
Min:
1

Similar Product

Texas Instruments SN74LVCC4245ADWR
Texas Instruments
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC4245ADW A A 595-SN74LVCC4245ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
200 Mb/s
SOIC-24
5.5 V
2.7 V, 4.5 V
SN74LVCC4245A
2.7 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Logic Family: LVCC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99