SN74LVCC3245ADW

Texas Instruments
595-SN74LVCC3245ADW
SN74LVCC3245ADW

Mfr.:

Description:
Translation - Voltage Levels Tri-State Octal Bus A 595-SN74LVCC3245AD A 595-SN74LVCC3245ADWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.639

Stock:
1.639 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,34 € 13,40 €
1,22 € 30,50 €
1,16 € 116,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
2,00 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,64 €
Min:
1

Similar Product

Texas Instruments SN74LVCC3245ADWR
Texas Instruments
Translation - Voltage Levels Octal Bus Xcvr A 595 -SN74LVCC3245ADW A A 595-SN74LVCC3245ADW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
200 Mb/s
SOIC-24
5.5 V
2.3 V, 3 V
SN74LVCC3245A
2.4 ns
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Logic Family: LVCC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.