SN74LVC86ABQAR

Texas Instruments
595-SN74LVC86ABQAR
SN74LVC86ABQAR

Mfr.:

Description:
Logic Gates 4-channel 2-input 1. 1V to 3.6V XOR (exc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.940

Stock:
5.940 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,442 € 4,42 €
0,369 € 9,23 €
0,278 € 27,80 €
0,238 € 59,50 €
0,208 € 104,00 €
0,186 € 186,00 €
0,157 € 471,00 €
0,129 € 1.161,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
5.6 ns
1.65 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Logic Type: 2-Input Exclusive-OR
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Pd - Power Dissipation: 500 mW
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC86A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC86A/SN74LVC86A-Q1 Quad 2-Input XOR Gates

Texas Instruments SN74LVC86A/SN74LVC86A-Q1 Quadruple 2-Input XOR Gates are designed to operate within the 1.65VCC to 3.6VCC voltage range. These XOR gates feature 4.6ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC86A/SN74LVC86A-Q1 XOR gates also feature <0.8V typical VOLP (output ground bounce) at VCC = 3.3V, TA = 25°C. These XOR gates are available in a WQFN package. The SN74LVC86A/SN74LVC86A-Q1 XOR gate is used in Personal Digital Assistants (PDAs), Solid State Drives (SSDs), TVs, AV receivers, home theaters, video analytics, and MP3 players. The SN74LVC86A-Q1 devices are AEC-Q100 qualified for automotive applications.