SN74LVC1G37DBVRQ1

Texas Instruments
595-N74LVC1G37DBVRQ1
SN74LVC1G37DBVRQ1

Mfr.:

Description:
Buffers & Line Drivers Automotive single 1 .65V-to 5.5V buffer

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.987

Stock:
1.987 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,343 € 3,43 €
0,295 € 7,38 €
0,231 € 23,10 €
0,193 € 48,25 €
0,162 € 81,00 €
0,144 € 144,00 €
Full Reel (Order in multiples of 3000)
0,121 € 363,00 €
0,104 € 624,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
Inverting
SOT-23-5
- 32 mA
32 mA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Number of Channels: 1 Channel
Operating Temperature Range: - 40 C to + 125 C
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 2.6 ns
Series: SN74LVC1G37-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches

Texas Instruments SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches are designed for 1.65V to 5.5V VCC operation. This device is particularly suitable for implementing I/O ports, buffer registers, working registers, and bidirectional bus drivers. The Q outputs follow the data (D) inputs while the latch-enable (LE) input is high. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs.