SN74LVC1G34DBVRQ1

Texas Instruments
595-N74LVC1G34DBVRQ1
SN74LVC1G34DBVRQ1

Mfr.:

Description:
Buffers & Line Drivers Single buffer gate f or 1.65V-to-5.5V VC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.967

Stock:
1.967 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,275 € 0,28 €
0,19 € 1,90 €
0,169 € 4,23 €
0,145 € 14,50 €
0,134 € 33,50 €
0,127 € 63,50 €
0,114 € 114,00 €
Full Reel (Order in multiples of 3000)
0,111 € 333,00 €
0,109 € 654,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVC
1 Input
1 Output
SOT-23-5
- 32 mA
32 mA
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Logic Type: CMOS
Number of Channels: 1 Channel
Output Type: Push Pull
Product Type: Buffers & Line Drivers
Series: SN74LVC1G34-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC1G34/SN74LVC1G34-Q1 Single Buffer Gates

Texas Instruments SN74LVC1G34/SN74LVC1G34-Q1 Single Buffer Gates are designed for operation with a VCC range of 1.65V to 5.5V. It performs the Boolean function Y = A in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The SN74LVC1G34/SN74LVC1G34-Q1 is available in various packages, including the ultra-small DPW package with a body size of 0.8mm × 0.8mm. The Texas Instruments SN74LVC1G34-Q1 devices are AEC-Q100 qualified for automotive applications.