SN74LVC1G32BDTXRQ1

Texas Instruments
595-S4LVC1G32BDTXRQ1
SN74LVC1G32BDTXRQ1

Mfr.:

Description:
Logic Gates Automotive, 1-ch, 2-input 1.1V-to-5.5V 32mA drive strength or gate

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,115 € 1,15 €
0,101 € 2,53 €
0,085 € 8,50 €
0,077 € 19,25 €
0,073 € 36,50 €
0,069 € 69,00 €
Full Reel (Order in multiples of 3000)
0,064 € 192,00 €
0,06 € 360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
1 Gate
74LVC
2 Input
X2SON-5
1 Output
32 mA
- 32 mA
1.1 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS
Output Current: 50 mA
Output Voltage: 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC1G32B-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.