SN74LVC10ANSR

Texas Instruments
595-SN74LVC10ANSR
SN74LVC10ANSR

Mfr.:

Description:
Logic Gates Triple 3-Input Posit ive-NAND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.987

Stock:
1.987 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,329 € 3,29 €
0,295 € 7,38 €
0,257 € 25,70 €
0,239 € 59,75 €
0,228 € 114,00 €
0,188 € 188,00 €
Full Reel (Order in multiples of 2000)
0,188 € 376,00 €
0,187 € 748,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
LVC
3 Input
SOIC-14
1 Output
24 mA
- 24 mA
4.9 ns
2 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 3-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74LVC10A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 208,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN74LVC10A NAND Gates

Texas Instruments SN74LVC10A NAND Gates are triple 3-input positive-NAND gates designed to operate within the 1.65VCC to 3.6VCC voltage range. The input accepts voltages up to 5.5V. These NAND gates feature a 4.9ns maximum propagation delay time at 3.3V, -50mA input clamp current, and -50mA output clamp current. The SN74LVC10A NAND gates operate within the -40°C to 125°C temperature range and are available in the WQFN package.