SN74LV8T7541DGSR

Texas Instruments
595-SN74LV8T7541DGSR
SN74LV8T7541DGSR

Mfr.:

Description:
Buffers & Line Drivers Octal buffer with op en-drain outputs du

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 693

Stock:
693 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,816 € 8,16 €
0,728 € 18,20 €
Full Reel (Order in multiples of 5000)
0,728 € 3.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LVxT
8 Input
8 Output
VSSOP-20
8 mA
1.65 V
5.5 V
20 uA
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Data Rate: 6.67 Mb/s
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: Open-Drain
Product Type: Buffers & Line Drivers
Propagation Delay Time: 41.2 ns
Factory Pack Quantity: 5000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99