SN74LV8T595PWR

Texas Instruments
595-SN74LV8T595PWR
SN74LV8T595PWR

Mfr.:

Description:
Counter Shift Registers Eight-bit shift regi ster with tri-state

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.975

Stock:
1.975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,577 € 5,77 €
0,52 € 13,00 €
0,458 € 45,80 €
Full Reel (Order in multiples of 3000)
0,458 € 1.374,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
D-Type
Serial to Parallel
8 bit
TSSOP-16
LV
D-Type
5
3-State
14.9 ns
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 8 mA
Input Type: CMOS
Low Level Output Current: 8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 9 Line
Operating Supply Voltage: 1.65 V to 5.5 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74LV8T595
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74LV8T595/SN74LV8T595-Q1 8-Bit Shift Registers

Texas Instruments SN74LV8T595/SN74LV8T595-Q1 8-Bit Shift Registers comprise an 8-bit, serial-in, parallel-out shift register that provides an 8-bit D-type storage register. The storage register supplies 3-state parallel outputs. Separate clocks are equipped for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial output (QH') for cascading. When the high output-enable (OE) input is used, the storage register outputs are in a high-impedance state. The operation of the OE input does not impact internal register data and serial output (QH').