SN74LV8T594BQBR

Texas Instruments
595-SN74LV8T594BQBR
SN74LV8T594BQBR

Mfr.:

Description:
Counter Shift Registers 1.65V-to-5V eight-ch annel shift registe

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.820

Stock:
2.820 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,63 € 6,30 €
0,568 € 14,20 €
0,501 € 50,10 €
0,469 € 117,25 €
0,451 € 225,50 €
Full Reel (Order in multiples of 3000)
0,413 € 1.239,00 €
0,402 € 2.412,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
WQFN-16
LV
1 Input
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: Counter Shift Registers
Series: SN74LV8T594
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LV8T594/SN74LV8T594-Q1 Shift Registers

Texas Instruments SN74LV8T594/SN74LV8T594-Q1 8-Channel Shift Registers contain an 8-bit, serial-in, parallel-out shift register. Each parallel output of the shift register is fed through a storage register before reaching the primary device outputs (QA through QH). Separate clocks (SRCLK and RCLK) and direct overriding clear (SRCLR and RCLR) inputs are provided for both the shift and storage registers, allowing data to be loaded separately from sending it to the outputs. Additionally, the last output of the internal shift register is sent directly to the output QH’ providing a method to daisy-chain multiple shift registers.