SN74LV8T573RKSR

Texas Instruments
595-SN74LV8T573RKSR
SN74LV8T573RKSR

Mfr.:

Description:
Latches Octal transparent D- type latches with t

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
0,354 € 2.124,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
LV
8 Output
VQFN-20
25 mA
- 25 mA
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Input
Product Type: Latches
Series: SN74LV8T573
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542390090
ECCN:
EAR99

SN74LV8T573/SN74LV8T573-Q1 Octal D-Type Latches

Texas Instruments SN74LV8T573/SN74LV8T573-Q1 Octal Transparent D-Type Latches feature 3-state outputs designed to drive highly capacitive or relatively low-impedance loads. These devices are particularly suitable for implementing bidirectional bus drivers, buffer registers, I/O ports, and working registers. While the latch-enable (LE) input is high, the Q outputs respond to the data (D) inputs. When LE is low, the outputs are latched to retain the data setup. The SN74LV8T573-Q1 devices are AEC-Q100 qualified for automotive applications. The Texas Instruments SN74LV8T573-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.