SN74LV8T541RKSR

Texas Instruments
595-SN74LV8T541RKSR
SN74LV8T541RKSR

Mfr.:

Description:
Buffers & Line Drivers Eight-bit fixed-dire ction level transla

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,376 € 3,76 €
0,337 € 8,43 €
0,294 € 29,40 €
0,273 € 68,25 €
0,261 € 130,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,238 € 714,00 €
0,231 € 1.386,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
8 Input
8 Output
VQFN-20
- 8 mA
8 mA
1.65 V
5.5 V
2 uA
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 150 Mb/s
Development Kit: 14-24-LOGIC-EVM
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 19.6 ns
Series: SN74LV8T541
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 37 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74LV8T541/-Q1 Octal Buffers & Drivers

Texas Instruments SN74LV8T541/-Q1 Octal Buffers and Drivers features eight non-inverting buffers with 3-state outputs. The active-low output enable pins (OE1 and OE2) control all eight channels and must both be low for the outputs to be active. The SN74LV8T541/-Q1 input is designed with a reduced-threshold circuit to support up translation when the supply voltage is greater than the input voltage. Further, the 5V-tolerant input pins enable down-translation when the input voltage exceeds the supply voltage. The output level of the TI SN74LV8T541/-Q1 Octal Buffers and Drivers is always referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.